Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9893QKW62SXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AM8321
Product RangeMOTIX TLE989x Family Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $9.900 |
| 25+ | $9.180 |
| 50+ | $8.790 |
| 100+ | $8.410 |
| 250+ | $8.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9893QKW62SXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AM8321
Product RangeMOTIX TLE989x Family Microcontrollers
Product RangeMOTIX TLE989x Family Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP-EP
No. of I/O's16I/O's
InterfacesCANFD, SPI, UART
RAM Memory Size32KB
ADC Channels33Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max175°C
IC MountingSurface Mount
MCU FamilyMOTIX TLE989x
MCU Series-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MOTIX TLE989x Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP-EP
Interfaces
CANFD, SPI, UART
ADC Channels
33Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Operating Frequency Max
60MHz
No. of Pins
64Pins
No. of I/O's
16I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
28V
Operating Temperature Max
175°C
MCU Family
MOTIX TLE989x
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
