Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $421.150 |
| 5+ | $414.890 |
| 10+ | $408.840 |
| 25+ | $384.300 |
Price for:Each
Minimum: 1
Multiple: 1
$421.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTT570N16KOFXPSA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1467
Product RangeTT Series
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current600A
On State RMS Current900A
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangeTT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
900A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
600A
Gate Trigger Voltage Max
2.2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
TT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

