Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC4108Q48K64BAXUMA1
Newark Part No.33AC5732
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Technical Datasheet
2,315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.720 |
10+ | $5.450 |
25+ | $5.130 |
50+ | $4.950 |
100+ | $4.910 |
250+ | $4.670 |
500+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC4108Q48K64BAXUMA1
Newark Part No.33AC5732
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Technical Datasheet
Product RangeXMC4000 Family XMC4100 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's30I/O's
MCU Case StyleVQFN
InterfacesCAN, I2C, I2S, LIN, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size20KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC41xx
Qualification-
Technical Specifications
Product Range
XMC4000 Family XMC4100 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
48Pins
No. of I/O's
30I/O's
Interfaces
CAN, I2C, I2S, LIN, SPI, UART, USB
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
125°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
80MHz
Program Memory Size
64KB
IC Case / Package
VQFN
MCU Case Style
VQFN
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART, USB
ADC Channels
9Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC41xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability