Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No2SHT-301
Newark Part No.73K5211
Product Range2SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No2SHT-301
Newark Part No.73K5211
Product Range2SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current300A
Turns Ratio300:5
Current Ratio300:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating8VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current300A
Secondary Current Nom5A
Product Range2SHT Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
300:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
300A
Current Ratio
300:5
Accuracy Class
Class 1
Power Rating
8VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
300A
Product Range
2SHT Series
Technical Docs (1)
Alternatives for 2SHT-301
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
