Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62C1024AL-35TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6039
Your Part Number
521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62C1024AL-35TLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6039
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration128K x 8bit
Memory Density1Mbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128K x 8bit
IC Case / PackageTSOP-I
Memory Case StyleTSOP-I
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time35ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
128K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
TSOP-I
No. of Pins
32Pins
Access Time
35ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Memory Case Style
TSOP-I
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Alternatives for IS62C1024AL-35TLI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate