Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBKCMCM2FBAVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AJ2056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $773.440 |
| 5+ | $751.970 |
| 10+ | $730.480 |
| 25+ | $683.930 |
| 50+ | $651.710 |
Price for:Each
Minimum: 1
Multiple: 1
$773.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCMCM2FBAVCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AJ2056
Silicon ManufacturerIntel
No. of Bits-
Silicon Family NameNUC Pro Chassis
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCMCM2FBAV
Kit ContentsNUC Pro Chassis Element w/Video Capture Card, 19V Adapter, VESA Bracket w/Screws, Quick Start Guide
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Silicon Manufacturer
Intel
Silicon Family Name
NUC Pro Chassis
Core Sub-Architecture
-
Kit Contents
NUC Pro Chassis Element w/Video Capture Card, 19V Adapter, VESA Bracket w/Screws, Quick Start Guide
SVHC
Lead (19-Jan-2021)
No. of Bits
-
Core Architecture
-
Silicon Core Number
CMCM2FBAV
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
