Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFTVXO076346Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel78AK6295RL Cut Tape78AK6295 |
| Product Range | IQXT-316-4 Series |
| Your Part Number |
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $61.700 | $61.70 |
| Total Price | $61.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $61.700 |
| 5+ | $60.470 |
| 10+ | $59.230 |
| 25+ | $58.000 |
| 50+ | $56.760 |
| 100+ | $55.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IQD FREQUENCY PRODUCTS |
|---|---|
| Manufacturer Part No | LFTVXO076346Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel78AK6295RL Cut Tape78AK6295 |
| Product Range | IQXT-316-4 Series |
| Frequency Nom | 25MHz |
| Frequency Stability + / - | 0.25ppm |
| Oscillator Output Compatibility | Clipped Sinewave |
| Supply Voltage Nom | 3.3V |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | IQXT-316-4 Series |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 25MHz |
|---|---|
| Oscillator Output Compatibility | Clipped Sinewave |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Operating Temperature Min | -5°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 0.25ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Product Range | IQXT-316-4 Series |
| Operating Temperature Max | 85°C |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
