Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL027945Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6326
Product RangeHC49/4H Series
Your Part Number
1,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.645 |
| 10+ | $0.523 |
| 15+ | $0.367 |
| 25+ | $0.322 |
| 50+ | $0.285 |
| 125+ | $0.239 |
| 250+ | $0.232 |
Price for:Each
Minimum: 5
Multiple: 5
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL027945Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK6326
Product RangeHC49/4H Series
Frequency Nom16MHz
Product RangeHC49/4H Series
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance22pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.7mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.7mm
Operating Temperature Max
60°C
Product Range
HC49/4H Series
Frequency Tolerance + / -
30ppm
Load Capacitance
22pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
