Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17F-1XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM1901RL
Cut Tape08AM1901
Product RangeCNY17F-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.648 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 50+ | $0.567 |
| 100+ | $0.470 |
| 250+ | $0.421 |
| 500+ | $0.389 |
| 1000+ | $0.363 |
| 2500+ | $0.341 |
| 5000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoCNY17F-1XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel08AM1901RL
Cut Tape08AM1901
Product RangeCNY17F-1 Series
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min40%
Collector Emitter Voltage V(br)ceo70V
Product RangeCNY17F-1 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SMD
Forward Current If Max
60mA
CTR Min
40%
Product Range
CNY17F-1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
