Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCA8W8SA197F0
Newark Part No.54H4555
Product RangeCombo D D*M Series
922 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.170 |
5+ | $20.510 |
10+ | $18.850 |
25+ | $17.670 |
50+ | $16.820 |
100+ | $16.020 |
250+ | $15.020 |
Price for:Each
Minimum: 3
Multiple: 1
$66.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA8W8SA197F0
Newark Part No.54H4555
Product RangeCombo D D*M Series
Product RangeCombo D D*M Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
No. of Power Positions8
Contact Termination Type-
D Sub Shell SizeDC
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
Gender
Receptacle
No. of Contacts
8Contacts
Contact Termination Type
-
Connector Body Material
Steel Body
Insert Arrangement
DC-8W8
No. of Signal Contacts
0Contacts
No. of Power Positions
8
D Sub Shell Size
DC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate