Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDL360RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M7341
Product RangeITT Cannon DL
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.610 |
| 5+ | $30.370 |
| 10+ | $29.260 |
| 25+ | $27.380 |
| 50+ | $25.650 |
| 100+ | $25.170 |
| 250+ | $24.700 |
Price for:Each
Minimum: 1
Multiple: 1
$34.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL360RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01M7341
Product RangeITT Cannon DL
Product RangeITT Cannon DL
No. of Contacts60Contacts
Pitch Spacing-
Contact Termination Type-
No. of Rows6Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
-
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
No. of Contacts
60Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
-
SVHC
To Be Advised
Alternatives for DL360R
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
