Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM83513/01-DCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AH1413
Product RangeM83513 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $166.340 |
| 25+ | $155.930 |
| 50+ | $148.500 |
| 100+ | $146.280 |
Price for:Each
Minimum: 10
Multiple: 1
$1,663.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/01-DCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.18AH1413
Product RangeM83513 Series
Product RangeM83513 Series
No. of Contacts25Contacts
Contact Termination TypeSolder
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Gender
Plug
No. of Contacts
25Contacts
Contact Material
Copper Alloy
Product Range
M83513 Series
Contact Termination Type
Solder
SVHC
To Be Advised
Alternatives for M83513/01-DC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
