Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTR24AHC1NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M8627
Product RangeTrident Ringlock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.230 |
| 5+ | $53.890 |
| 10+ | $52.300 |
| 25+ | $50.000 |
| 50+ | $49.310 |
| 100+ | $48.390 |
| 250+ | $47.710 |
Price for:Each
Minimum: 1
Multiple: 1
$61.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR24AHC1NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24M8627
Product RangeTrident Ringlock
Connector Shell Size24
Cable Diameter Max29.6mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
29.6mm
Product Range
Trident Ringlock
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
