Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 19N402R15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33K1209 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITW SWITCHES |
|---|---|
| Manufacturer Part No | 19N402R15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33K1209 |
| Contact Current Max | 5A |
| Contact Voltage DC Nom | 28V |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 2N |
| SVHC | To Be Advised |
Product Overview
The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
- Fully sealed to IP67
- Wide temperature range from -40°C to +125°C
- Variation of terminal styles
- Standard actuators leaf or roller options
- Non flammable switch to UL94-V0 rated
- Gold or silver contacts
- BEAB approved
- PCB, solder or QC terminals and integral wire lead versions
- Operating force of 0.5N, 2N, 1.5N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Current Max | 5A |
|---|---|
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
| Contact Voltage DC Nom | 28V |
|---|---|
| Operating Force Max | 2N |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
