Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYH55N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.80AH9662
Product RangeXPT GenX4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 10+ | $17.250 |
| 25+ | $15.630 |
| 50+ | $14.640 |
| 100+ | $13.670 |
| 250+ | $11.390 |
| 500+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYH55N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.80AH9662
Product RangeXPT GenX4
DC Collector Current175A
Continuous Collector Current175A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation650W
Power Dissipation Pd650W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Collector Current
175A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
650W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT GenX4
Continuous Collector Current
175A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
650W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Alternatives for IXYH55N120A4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate