Print Page
Image is for illustrative purposes only. Please refer to product description.
770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.330 |
100+ | $2.090 |
250+ | $1.890 |
500+ | $1.730 |
1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJACOB
Manufacturer Part No50011PA-F
Newark Part No.05M4862
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 50011PA-F is a 10mm silver grey Cable Gland made of nylon 6 (polyamide 6), with polychloroprene-nitrile rubber CR/NBR sealing ring. This gland features integrated anchorage, wide sealing and clamping range.
- Easy to install
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 50011PA-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate