Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoAMDD102G222J1GF002ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AN7416
Cut Tape12AN7415
Product RangeAM Series
Your Part Number
2,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.990 | $9.95 |
| Total Price | $9.95 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $1.990 |
| 10+ | $1.100 |
| 15+ | $1.080 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 125+ | $1.020 |
| 250+ | $0.948 |
| 500+ | $0.878 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.771 |
| 10+ | $0.744 |
| 15+ | $0.684 |
| 25+ | $0.626 |
| 50+ | $0.606 |
| 125+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoAMDD102G222J1GF002ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AN7416
Cut Tape12AN7415
Product RangeAM Series
Capacitance2200pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeAM Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
AM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AMDD102G222J1GF002E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
