Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoAMDD500W475K1GF002ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AN7443
Re-Reel12AN7442
Cut Tape12AN7442
Product RangeAM Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.330 | $6.65 |
| Total Price | $6.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 25+ | $0.868 |
| 100+ | $0.625 |
| 250+ | $0.577 |
| 500+ | $0.528 |
| 1000+ | $0.498 |
| 2500+ | $0.488 |
| 5000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.405 |
| 20+ | $0.382 |
| 30+ | $0.362 |
| 50+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoAMDD500W475K1GF002ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AN7443
Re-Reel12AN7442
Cut Tape12AN7442
Product RangeAM Series
Capacitance4.7µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeAM Series
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
AM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AMDD500W475K1GF002E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
