Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ10NGG001T
Newark Part No.46W1411
Also Known AsL-07W10NJV4T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.164 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.141 |
| 20000+ | $0.126 |
| 30000+ | $0.116 |
| 50000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ10NGG001T
Newark Part No.46W1411
Also Known AsL-07W10NJV4T
Technical Datasheet
Inductance10nH
DC Resistance Max0.195ohm
Self Resonant Frequency3.9GHz
DC Current Rating480mA
Inductor Case / Package0402 [1005 Metric]
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.9GHz
Inductor Case / Package
0402 [1005 Metric]
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.195ohm
DC Current Rating
480mA
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRW0402WJ10NGG001T
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate