0
0 Items$0.00

10nH Wirewound Inductors :

29 Products Found
Find a huge range of 10nH Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Pulse Electronics, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.185
100+$0.155
250+$0.147
500+$0.140
More Pricing...
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
10R8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.398
25+$0.334
100+$0.307
250+$0.210
500+$0.175
More Pricing...
10nH
130mohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
76AH5560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
20+$0.197
30+$0.190
50+$0.182
100+$0.174
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
20+$0.176
30+$0.169
50+$0.161
100+$0.154
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.137
30+$0.130
50+$0.125
100+$0.118
More Pricing...
10nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.623
20+$0.603
30+$0.584
50+$0.554
100+$0.528
More Pricing...
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.160
100+$0.134
250+$0.127
500+$0.120
More Pricing...
10nH
0.058ohm
5GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.542
25+$0.454
100+$0.378
250+$0.365
500+$0.351
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.643
10+$0.620
15+$0.601
25+$0.581
50+$0.560
More Pricing...
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
66AH1502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.480
10+$1.300
15+$1.250
25+$1.210
50+$1.100
More Pricing...
10nH
0.073ohm
7.39GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.330
100+$1.070
250+$0.994
500+$0.946
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
24AJ3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.250
100+$1.030
250+$0.979
500+$0.851
More Pricing...
10nH
0.06ohm
4.1GHz
2.26A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
12AM6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
25+$0.535
100+$0.493
250+$0.340
500+$0.286
More Pricing...
10nH
0.1ohm
4.2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
25+$0.493
100+$0.454
250+$0.314
500+$0.262
More Pricing...
10nH
0.08ohm
4.1GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM5984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
25+$0.165
100+$0.139
250+$0.132
500+$0.123
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
25+$0.535
100+$0.493
250+$0.340
500+$0.286
More Pricing...
10nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.449
25+$0.378
100+$0.349
250+$0.241
500+$0.202
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.584
25+$0.493
100+$0.454
250+$0.314
500+$0.262
More Pricing...
10nH
0.08ohm
4GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
32AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.466
25+$0.393
100+$0.333
250+$0.316
500+$0.298
More Pricing...
10nH
0.08ohm
4.2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
14AM4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.250
100+$1.030
250+$0.983
500+$0.860
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.330
100+$1.070
250+$0.994
500+$0.977
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.250
100+$1.030
250+$0.983
500+$0.860
More Pricing...
10nH
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
14AM4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.690
100+$1.360
250+$1.270
500+$1.210
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
65AH7854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.451
20+$0.433
30+$0.413
50+$0.395
100+$0.375
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.150
10+$1.140
15+$1.110
25+$1.070
50+$1.040
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK