Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2203-201Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W3326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.840 |
| 100+ | $1.610 |
| 250+ | $1.420 |
| 500+ | $1.280 |
| 1000+ | $1.170 |
| 2500+ | $1.070 |
| 5000+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2203-201Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97W3326
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Insulator ColourBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Black
SVHC
No SVHC (08-Jul-2021)
Current Rating
5A
Operating Voltage
3.5kV
Product Range
-
Alternatives for 105-2203-201
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
