Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No125-2701-811Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71AJ6901
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $62.650 |
| 5+ | $58.460 |
| 10+ | $54.270 |
| 25+ | $50.870 |
| 50+ | $47.160 |
| 100+ | $45.120 |
Price for:Each
Minimum: 1
Multiple: 1
$62.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No125-2701-811Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.71AJ6901
Connector TypeSMPM Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 2-port PCB edge mount SMPM male coax connector with smooth bore interface
- Solder termination type and straight body style
- Brass body material
- 65GHz maximum frequency, 50 ohm impedance
- Gold body and contact plating
- Beryllium copper contact material
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
