Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M2.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4877
Your Part Number
100 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.230 |
| 25+ | $52.070 |
| 50+ | $48.850 |
| 100+ | $47.470 |
| 250+ | $46.080 |
Price for:Each
Minimum: 1
Multiple: 1
$56.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M2.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4877
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial7ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Alternatives for 415-0033-M2.0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
