Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0500-012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK7937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.310 |
| 25+ | $85.500 |
| 50+ | $80.210 |
| 100+ | $77.940 |
| 250+ | $75.660 |
Price for:Each
Minimum: 1
Multiple: 1
$92.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0500-012Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK7937
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.086" Conformable, 0.086" Semi Rigid
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Cable Length - Metric
304.8mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.086" Conformable, 0.086" Semi Rigid
Connector Type B
SMP Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for 415-0500-012
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
