Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK2742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.910 |
| 25+ | $104.570 |
| 50+ | $102.170 |
| 100+ | $99.280 |
| 250+ | $96.390 |
Price for:Each
Minimum: 1
Multiple: 1
$108.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0530-006Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AK2742
Cable Length - Imperial6"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
-
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for 415-0530-006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
