Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0543-M1.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AK0804
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $569.100 |
Price for:Each
Minimum: 1
Multiple: 1
$569.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0543-M1.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AK0804
Connector to Connector2.4mm Plug to SMP Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable Type0.047" Flexible
Connector Type A2.4 mm Straight Plug
Connector Type BSMP Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
2.4mm Plug to SMP Jack
Cable Length - Metric
1m
Connector Type A
2.4 mm Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Straight Jack
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for 415-0543-M1.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
