Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoA02RJWPF02RJWPF22KJ914OMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM1304
Product RangeJWPF Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 10+ | $19.080 |
| 25+ | $17.730 |
| 50+ | $16.600 |
| 100+ | $15.670 |
| 250+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoA02RJWPF02RJWPF22KJ914OMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM1304
Product RangeJWPF Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric914.2mm
Cable Length - Imperial36"
Product RangeJWPF Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
2mm
Cable Length - Metric
914.2mm
Product Range
JWPF Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
36"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
