Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLPB-1.0T-250NCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN5674
Product RangePB Series
Your Part Number
5,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.186 |
| 500+ | $0.175 |
| 1000+ | $0.167 |
| 2500+ | $0.154 |
| 5000+ | $0.146 |
| 10000+ | $0.135 |
Price for:Each
Minimum: 100
Multiple: 100
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLPB-1.0T-250NCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AN5674
Product RangePB Series
Product RangePB Series
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PB Series
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.031"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
