Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-02V-1A1-K (HF)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AM0551
Product RangeULH Series
Your Part Number
3,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.527 |
| 100+ | $0.426 |
| 500+ | $0.359 |
| 1000+ | $0.312 |
| 2500+ | $0.277 |
| 10000+ | $0.249 |
| 25000+ | $0.227 |
Price for:Each
Minimum: 10
Multiple: 10
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-02V-1A1-K (HF)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.22AM0551
Product RangeULH Series
Product RangeULH Series
No. of Positions2Positions
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating100V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ULH Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
5A
Gender
Receptacle
For Use With
JST ULH Series 2mm Pitch Board-to-Wire Connectors
IP Rating
-
Voltage Rating
100V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
