Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-4
Newark Part No.89T3699
Product RangeGRFC Series
Technical Datasheet
21,373 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.290 |
10+ | $2.290 |
25+ | $2.110 |
50+ | $2.100 |
100+ | $1.940 |
500+ | $1.940 |
1000+ | $1.940 |
2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-4
Newark Part No.89T3699
Product RangeGRFC Series
Technical Datasheet
Cable Diameter4.5mm
Frequency Min-
Frequency Max-
Impedance75ohm
Product RangeGRFC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Diameter
4.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
75ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate