Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,180.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7,180.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DSTRMHT-KT-0197A is a DSTREAM-HT high-speed serial trace and debug probe. Debug probe with high-speed serial trace up to 60Gbps combined lane rate, with an 8GB trace buffer to capture detailed trace information from CoreSight and custom IP devices. It enables the resolution of complex software, hardware and timing-related issues, and post-analysis of software execution without the need for any software or hardware instrumentation.
- Debug and trace on Arm processors with CoreSight trace
- USB 3.0 and Gigabit Ethernet for direct or remote host connections
- 8GB trace buffer for extended trace periods
- Customizable to support ASIC
- Code download speeds of up to 12MB per second
- Support for up to 4096 CoreSight devices
- Flexible trace clock positioning relative to trace data
- Remote target reset
- Device bring-up and test utilities
- Flexible architecture to support 3rd party IP and debuggers
Contents
Main unit, High-speed Serial Trace (HSSTP) probe and connecting ribbon cable, Unified 5V power supply unit (PSU), Associated cables.
Technical Specifications
IC Product Type
Debugger
Core Architecture
ARM
Kit Contents
Board
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Debug and High Speed Serial Trace
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate