Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA700X107M010ATE015
Newark Part No.86H9688
Product RangeA700 AO-CAP® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $4.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X107M010ATE015
Newark Part No.86H9688
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance100µF
Voltage(DC)10V
ESR0.015ohm
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height4mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
10V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
4mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Capacitance
100µF
ESR
0.015ohm
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Ripple Current
3.9A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for A700X107M010ATE015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate