Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA766EB157M0GLAE022
Newark Part No.33AK0089
Product RangeA766 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
10000+ | $0.157 |
20000+ | $0.139 |
30000+ | $0.130 |
50000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 1000
$1,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766EB157M0GLAE022
Newark Part No.33AK0089
Product RangeA766 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current2.57A
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA766 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.57A
Product Length
6.6mm
Product Height
5.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
6.3mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Product Range
A766 Series
Technical Docs (2)
Alternatives for A766EB157M0GLAE022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate