Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA767MU227M1VLAE028
Newark Part No.68AH8942
Product RangeA767 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
400+ | $1.560 |
800+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$624.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767MU227M1VLAE028
Newark Part No.68AH8942
Product RangeA767 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.6A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA767 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.6A
Product Length
10.3mm
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
A767 Series
Technical Docs (3)
Alternatives for A767MU227M1VLAE028
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate