Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA781MS277M1VLAS022Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6021RL
Cut Tape28AK6021
Product RangeA781 Series
Your Part Number
2,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.800 | $18.00 |
| Total Price | $18.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.800 |
| 25+ | $1.640 |
| 50+ | $1.510 |
| 100+ | $1.380 |
| 250+ | $1.190 |
| 500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781MS277M1VLAS022Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel28AK6021RL
Cut Tape28AK6021
Product RangeA781 Series
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
ESR0.022ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(DC)
35V
ESR
0.022ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Alternatives for A781MS277M1VLAS022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
