Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA782KN227M1ELAS025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN0461
Product RangeA782 Series
Your Part Number
3,000 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $0.785 |
| 100+ | $0.559 |
| 250+ | $0.547 |
| 500+ | $0.536 |
| 1000+ | $0.525 |
| 2500+ | $0.514 |
| 5000+ | $0.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA782KN227M1ELAS025Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AN0461
Product RangeA782 Series
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter8mm
Product Length-
Product Width-
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA782 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
25V
ESR
0.025ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A782 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
9.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
