Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA784MS477M1ELAS018Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel64AK6515
Re-Reel64AK6711RL
Cut Tape64AK6711
Product RangeA784 Series
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $2.020 |
| 25+ | $1.850 |
| 50+ | $1.690 |
| 100+ | $1.560 |
| 250+ | $1.340 |
| 500+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $0.907 |
| 4000+ | $0.836 |
| 6000+ | $0.814 |
| 10000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA784MS477M1ELAS018Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel64AK6515
Re-Reel64AK6711RL
Cut Tape64AK6711
Product RangeA784 Series
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeA784 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
25V
ESR
0.018ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A784 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Alternatives for A784MS477M1ELAS018
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
