Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALA8DE241DC500
Newark Part No.69AC2126
Product RangeALA8D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
100+ | $9.330 |
250+ | $8.890 |
500+ | $8.260 |
Price for:Each
Minimum: 100
Multiple: 100
$933.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8DE241DC500
Newark Part No.69AC2126
Product RangeALA8D Series
Technical Datasheet
Capacitance240µF
Voltage(DC)500V
Product RangeALA8D Series
Lifetime @ Temperature8000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter35mm
Product Height35mm
ESR0.863ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
240µF
Product Range
ALA8D Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Height
35mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage(DC)
500V
Lifetime @ Temperature
8000 hours @ 105°C
Polarity
Polar
Product Diameter
35mm
ESR
0.863ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate