0
0 Items$0.00

240µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

20 Products Found
Find a huge range of 240µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Canada. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AM4601

RoHS

Date/Lot Code

Each
1+$50.180
5+$44.790
10+$39.400
25+$39.020
100+$38.640
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
62AK4749

RoHS

Date/Lot Code

Each
1+$16.670
5+$15.920
10+$14.950
25+$13.340
100+$12.570
More Pricing...
240µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
55mm
10mm
585mohm
5.84A
-40°C
105°C
-
-
62AK4748

RoHS

Date/Lot Code

Each
1+$23.870
25+$18.030
100+$14.850
250+$13.800
500+$13.520
More Pricing...
240µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
50mm
10mm
546mohm
5.86A
-40°C
105°C
-
-
83AH9715

RoHS

Each
1+$29.260
25+$25.690
100+$21.390
250+$19.240
500+$17.810
More Pricing...
240µF
450V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
105°C
-
-
50AK0051

RoHS

Each
1+$21.280
25+$16.230
100+$13.900
250+$13.030
500+$12.180
More Pricing...
240µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.863ohm
4.3A
-40°C
105°C
AEC-Q200
-
62AK5020

RoHS

Each
1+$19.980
10+$19.150
25+$17.050
50+$16.070
100+$14.570
More Pricing...
240µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
50mm
10mm
546mohm
5.86A
-40°C
105°C
-
-
69AC2140

RoHS

Each
160+$13.550
320+$13.170
480+$12.800
800+$11.580
1600+$10.360
More Pricing...
240µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
40mm
-
0.859ohm
4.2A
-40°C
105°C
AEC-Q200
-
69AC1970

RoHS

Each
160+$12.100
320+$12.080
480+$12.070
800+$11.210
1600+$10.350
More Pricing...
240µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
1.032ohm
3A
-40°C
85°C
AEC-Q200
-
69AC2103

RoHS

Each
160+$20.150
320+$17.630
480+$14.600
800+$13.100
1600+$12.100
More Pricing...
240µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.566ohm
4.6A
-40°C
105°C
AEC-Q200
-
69AC2068

RoHS

Each
160+$10.460
320+$10.400
480+$10.350
800+$10.140
1600+$9.930
More Pricing...
240µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
40mm
10mm
0.859ohm
4.2A
-40°C
105°C
AEC-Q200
-
69AC2067

RoHS

Each
160+$19.050
320+$16.670
480+$13.820
800+$12.380
1600+$11.420
More Pricing...
240µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.566ohm
4.6A
-40°C
105°C
AEC-Q200
-
69AC2126

RoHS

Each
100+$24.430
200+$21.380
300+$17.710
500+$15.880
1000+$14.660
More Pricing...
240µF
500V
± 20%
-
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
-
0.863ohm
-
-40°C
105°C
-
AEC-Q200
69AC2139

RoHS

Each
160+$14.800
320+$12.950
480+$10.720
800+$9.620
1600+$8.880
More Pricing...
240µF
450V
± 20%
-
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
-
0.566ohm
-
-40°C
105°C
-
AEC-Q200
32AK9021

RoHS

Each
100+$21.000
200+$20.450
300+$19.890
500+$19.350
1000+$18.960
More Pricing...
240µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.535ohm
4.6A
-40°C
85°C
AEC-Q200
-
32AK9020

RoHS

Each
100+$15.930
200+$15.130
300+$14.340
500+$13.540
1000+$13.160
More Pricing...
240µF
550V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
35mm
10mm
0.713ohm
3.7A
-40°C
85°C
AEC-Q200
-
12AM4677

RoHS

Each
1000+$25.240
2000+$23.970
3000+$22.740
5000+$20.590
10000+$18.750
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4639

RoHS

Each
1000+$27.050
2000+$25.650
3000+$23.860
5000+$20.920
10000+$19.490
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4623

RoHS

Each
1000+$15.260
2000+$14.480
3000+$13.450
5000+$11.800
10000+$10.990
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4661

RoHS

Each
1000+$15.330
2000+$14.550
3000+$13.520
5000+$11.860
10000+$11.050
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.258ohm
1.91A
-25°C
85°C
-
-
13AM4386

RoHS

Each
1+$31.390
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK