Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC70A102EL500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AC2372
Product RangeALC70 Series
Your Part Number
424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.560 |
| 10+ | $37.960 |
| 25+ | $35.890 |
| 50+ | $32.390 |
| 100+ | $30.630 |
| 250+ | $29.830 |
| 500+ | $28.230 |
Price for:Each
Minimum: 1
Multiple: 1
$39.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A102EL500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AC2372
Product RangeALC70 Series
Capacitance1000µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter40mm
Product Height80mm
Lead Spacing10mm
ESR0.209ohm
Ripple Current8.53A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
10mm
Ripple Current
8.53A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALC70 Series
Product Height
80mm
ESR
0.209ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALC70A102EL500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
