Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS31A222NF450
Newark Part No.67C3921
Product RangeALS31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $81.720 |
5+ | $77.510 |
10+ | $73.300 |
25+ | $69.090 |
50+ | $66.470 |
100+ | $65.470 |
Price for:Each
Minimum: 1
Multiple: 1
$81.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A222NF450
Newark Part No.67C3921
Product RangeALS31 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter77mm
Product Height105mm
Lead Spacing31.7mm
ESR0.059ohm
Ripple Current21.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.7mm
Ripple Current
21.1A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS31 Series
Product Height
105mm
ESR
0.059ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ALS31A222NF450
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability