Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A753KE040Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3335
Product RangeALS70 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.270 |
| 5+ | $54.090 |
| 10+ | $51.910 |
| 25+ | $47.780 |
| 50+ | $44.620 |
| 100+ | $43.900 |
| 250+ | $42.930 |
Price for:Each
Minimum: 1
Multiple: 1
$56.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A753KE040Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3335
Product RangeALS70 Series
Capacitance75000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter51mm
Product Height82mm
Lead Spacing22.2mm
ESR0.018ohm
Ripple Current18.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
75000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
18.6A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
82mm
ESR
0.018ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS70A753KE040
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
