Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-01-A
Newark Part No.34AH0258
Product RangeBEAD L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.501 |
| 25+ | $0.483 |
| 50+ | $0.465 |
| 100+ | $0.447 |
| 500+ | $0.426 |
| 1000+ | $0.381 |
Price for:Each
Minimum: 10
Multiple: 10
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-01-A
Newark Part No.34AH0258
Product RangeBEAD L Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance-
DC Current Rating5A
Product RangeBEAD L Series
DC Resistance Max-
Impedance Tolerance-
Product Length4.4mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
5A
DC Resistance Max
-
Product Length
4.4mm
Product Height
-
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD L Series
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
