Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C103K4RALTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel59M9865
Re-Reel22AJ2120
Cut Tape22AJ2120
Product RangeC Series KEMET
Your Part Number
2,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.527 | $5.27 |
| Total Price | $5.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.527 |
| 250+ | $0.405 |
| 500+ | $0.365 |
| 1000+ | $0.333 |
| 5000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.258 |
| 20000+ | $0.242 |
| 30000+ | $0.228 |
| 50000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C103K4RALTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel59M9865
Re-Reel22AJ2120
Cut Tape22AJ2120
Product RangeC Series KEMET
Capacitance0.01µF
Voltage Rating16V
Voltage(DC)16V
Voltage(AC)-
Ceramic Capacitor Case0402 [1005 Metric]
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Product Width0.5mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(DC)
16V
Ceramic Capacitor Case
0402 [1005 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Voltage Rating
16V
Voltage(AC)
-
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for C0402C103K4RALTU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
