Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C223K9RACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel39K6156
Re-Reel67AC7905RL
Cut Tape67AC7905
Product RangeC Series KEMET
Your Part Number
5,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.241 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.241 |
| 250+ | $0.185 |
| 500+ | $0.167 |
| 1000+ | $0.152 |
| 5000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.135 |
| 20000+ | $0.120 |
| 30000+ | $0.113 |
| 50000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C223K9RACTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel39K6156
Re-Reel67AC7905RL
Cut Tape67AC7905
Product RangeC Series KEMET
Capacitance0.022µF
Voltage Rating6.3V
Voltage(DC)6.3V
Ceramic Capacitor Case0402 [1005 Metric]
Capacitor Case / Package0402 [1005 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length1.02mm
Series NameC
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Voltage(DC)
6.3V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Series Name
C
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
6.3V
Ceramic Capacitor Case
0402 [1005 Metric]
Voltage(AC)
-
Dielectric Characteristic
X7R
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0402C223K9RACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
