Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0603C225K4PACTUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C225K4PACTUCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6794
External Height - Imperial3.9"
External Height - Metric99.1mm
External Diameter - Imperial1.125"
External Diameter - Metric28.57mm
External Width - Imperial-
External Width - Metric-
Handle MaterialPhenolic
Handle TypeTapered
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
3.9"
External Diameter - Imperial
1.125"
External Width - Imperial
-
Handle Material
Phenolic
Product Range
-
External Height - Metric
99.1mm
External Diameter - Metric
28.57mm
External Width - Metric
-
Handle Type
Tapered
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
