Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC062K334K5X5CA
Newark Part No.08B4019
Product RangeCK06 Series, MIL-C-11015/19 Series
Also Known AsCK06BX334K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $2.690 |
500+ | $2.420 |
1000+ | $2.100 |
2500+ | $1.880 |
Price for:Each
Minimum: 200
Multiple: 100
$538.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC062K334K5X5CA
Newark Part No.08B4019
Product RangeCK06 Series, MIL-C-11015/19 Series
Also Known AsCK06BX334K
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Lead Spacing5.08mm
Product RangeCK06 Series, MIL-C-11015/19 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
SVHCLead
Technical Specifications
Capacitance
0.33µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
7.37mm
Product Height
7.37mm
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Range
CK06 Series, MIL-C-11015/19 Series
Operating Temperature Max
125°C
Qualification
-
Product Width
2.29mm
SVHC
Lead
Technical Docs (1)
Alternatives for C062K334K5X5CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate