Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C153K1TACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7081RL
Cut Tape12AJ7081
Product RangeC Series KEMET
Your Part Number
2,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.753 | $7.53 |
| Total Price | $7.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.753 |
| 30+ | $0.721 |
| 100+ | $0.690 |
| 250+ | $0.640 |
| 500+ | $0.589 |
| 1000+ | $0.555 |
| 2500+ | $0.521 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C153K1TACAUTOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel12AJ7081RL
Cut Tape12AJ7081
Product RangeC Series KEMET
Capacitance0.015µF
Voltage Rating100V
Voltage(DC)100V
Voltage(AC)-
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8G
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Voltage(DC)
100V
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Voltage(AC)
-
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8G
Product Length
2.01mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Alternatives for C0805C153K1TACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
