Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805C361J5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AC8154RL
Cut Tape67AC8154
Product RangeC Series KEMET
Your Part Number
3,217 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.246 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.246 |
| 20+ | $0.228 |
| 30+ | $0.209 |
| 50+ | $0.190 |
| 100+ | $0.171 |
| 250+ | $0.153 |
| 500+ | $0.135 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C361J5GACTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AC8154RL
Cut Tape67AC8154
Product RangeC Series KEMET
Capacitance360pF
Voltage Rating50V
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Voltage(AC)-
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Series NameC
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
360pF
Voltage(DC)
50V
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
1.25mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Voltage Rating
50V
Capacitor Case / Package
0805 [2012 Metric]
Ceramic Capacitor Case
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Series Name
C
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C361J5GACTU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
