Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0805X332KARAC3316Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel10AH2636
Re-Reel65AH5702
Cut Tape65AH5702
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.591 | $5.91 |
| Total Price | $5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.591 |
| 250+ | $0.455 |
| 500+ | $0.409 |
| 1000+ | $0.373 |
| 5000+ | $0.341 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.331 |
| 5000+ | $0.315 |
| 10000+ | $0.280 |
| 20000+ | $0.252 |
| 30000+ | $0.235 |
| 50000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X332KARAC3316Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel10AH2636
Re-Reel65AH5702
Cut Tape65AH5702
Product RangeFlexible Termination (FT-CAP) Series
Capacitance3300pF
Voltage Rating250V
Voltage(DC)250V
Ceramic Capacitor Case0805 [2012 Metric]
Capacitor Case / Package0805 [2012 Metric]
Voltage(AC)-
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length2.01mm
Product Width1.25mm
Series NameX FT-CAP
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
Automotive Qualification StandardAEC-Q200, VW80808
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
1.25mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200, VW80808
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250V
Ceramic Capacitor Case
0805 [2012 Metric]
Voltage(AC)
-
Dielectric Characteristic
X7R
Product Length
2.01mm
Series Name
X FT-CAP
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
MSL
MSL 1 - Unlimited
Alternatives for C0805X332KARAC3316
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
